Sensor Signal Conditioner - Resistive Interface 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSC31150GAG1-R

DigiKey Part Number
1833-1009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZSC31150GAG1-R
Description
IC INTERFACE SPECIALIZED 14SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Sensor Signal Conditioner - Resistive Interface 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ZSC31150GAG1-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
14-SSOP (0.209", 5.30mm Width)
Manufacturer
Renesas Electronics Corporation
Supplier Device Package
14-SSOP
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Applications
Sensor Signal Conditioner - Resistive
Mounting Type
Surface Mount
Interface
I2C, ZACwire™
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,77057 €5.541,14 €
Manufacturers Standard Package
Unit Price without VAT:2,77057 €
Unit Price with VAT:3,29698 €