
ZSC31015EAG1-R | |
|---|---|
DigiKey Part Number | 1833-ZSC31015EAG1-RTR-ND - Tape & Reel (TR) 1833-ZSC31015EAG1-RCT-ND - Cut Tape (CT) 1833-ZSC31015EAG1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSC31015EAG1-R |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | ZACwire™ One-Wire Interface | |
Voltage - Supply | 2.7V ~ 30V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,58100 € | 45,81 € |
| 25 | 4,18680 € | 104,67 € |
| 100 | 3,76250 € | 376,25 € |
| 250 | 3,56384 € | 890,96 € |
| 500 | 3,44520 € | 1.722,60 € |
| 1.000 | 3,34817 € | 3.348,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,24634 € | 8.115,85 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

