
ZMOD4510AI2R | |
|---|---|
DigiKey Part Number | 800-ZMOD4510AI2RTR-ND - Tape & Reel (TR) 800-ZMOD4510AI2RCT-ND - Cut Tape (CT) 800-ZMOD4510AI2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMOD4510AI2R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±2% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 11mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 4,09800 € | 20,49 € |
| 10 | 3,92400 € | 39,24 € |
| 25 | 3,71760 € | 92,94 € |
| 50 | 3,57680 € | 178,84 € |
| 100 | 3,44750 € | 344,75 € |
| 500 | 3,18722 € | 1.593,61 € |
| 1.000 | 3,09024 € | 3.090,24 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

