ZMOD4510-EVK-DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMOD4510-EVK-DB

DigiKey Part Number
1833-ZMOD4510-EVK-DB-ND
Manufacturer
Manufacturer Product Number
ZMOD4510-EVK-DB
Description
ZMOD4510-EVK-DB ZMOD4510 DAUGHTE
Customer Reference
Detailed Description
ZMOD4510 - Gas Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Gas
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
1.7V ~ 3.6V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
ZMOD4510
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
138,75000 $38,75 $
Manufacturers Standard Package
Unit Price without VAT:38,75000 $
Unit Price with VAT:46,11250 $