


ZMOD4410AI1R | |
---|---|
DigiKey Part Number | 1833-1031-2-ND - Tape & Reel (TR) 1833-1031-1-ND - Cut Tape (CT) 1833-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMOD4410AI1R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | ZMOD4410AI1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 2.8mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,08000 € | 3,08 € |
5 | 2,75400 € | 13,77 € |
10 | 2,63300 € | 26,33 € |
25 | 2,48880 € | 62,22 € |
50 | 2,38980 € | 119,49 € |
100 | 2,29930 € | 229,93 € |
500 | 2,11742 € | 1.058,71 € |
1.000 | 2,04969 € | 2.049,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 1,93051 € | 7.722,04 € |
Unit Price without VAT: | 3,08000 € |
---|---|
Unit Price with VAT: | 3,66520 € |