
ZLUSBEVAL1Z | |
|---|---|
DigiKey Part Number | ZLUSBEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ZLUSBEVAL1Z |
Description | EVAL BRD ZILKER DIGITAL-DC BRDS |
Customer Reference | |
Detailed Description | Zilker Labs Digital-DC™ Boards Zilker Labs™ USB to SMBus Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB to SMBus Bridge | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Zilker Labs Digital-DC™ Boards | |
Primary Attributes | PMBus Compliant | |
Secondary Attributes | USB Powered | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

