
ZL6100ALAFTK | |
---|---|
DigiKey Part Number | ZL6100ALAFTK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL6100ALAFTK |
Description | IC REG CTRLR BUCK PMBUS 36QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ZL6100ALAFTK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Frequency - Switching | 200kHz ~ 1.4MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Current Limit, Enable, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |