
YR0K50563NS010BE | |
|---|---|
DigiKey Part Number | YR0K50563NS010BE-ND |
Manufacturer | |
Manufacturer Product Number | YR0K50563NS010BE |
Description | RX63N-256K R5F563N EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX63N, R5F563N Renesas Starter Kit+ (RSK+) RX63N-256K RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX63N, R5F563N | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,94000 € | 375,94 € |
| Unit Price without VAT: | 375,94000 € |
|---|---|
| Unit Price with VAT: | 447,36860 € |


