
Y-RH850-F1X-176PIN-PB-T1-V4 | |
|---|---|
DigiKey Part Number | Y-RH850-F1X-176PIN-PB-T1-V4-ND |
Manufacturer | |
Manufacturer Product Number | Y-RH850-F1X-176PIN-PB-T1-V4 |
Description | RH850/F1X EVAL BRD |
Customer Reference | |
Detailed Description | RH850/F1x RH850 RH850 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RH850 | |
Platform | - | |
Utilized IC / Part | RH850/F1x | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,52000 € | 351,52 € |
| Unit Price without VAT: | 351,52000 € |
|---|---|
| Unit Price with VAT: | 418,30880 € |



