
XUL525212.500000I | |
---|---|
DigiKey Part Number | 800-XUL525212.500000ITR-ND - Tape & Reel (TR) 800-XUL525212.500000ICT-ND - Cut Tape (CT) 800-XUL525212.500000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL525212.500000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 212.5 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 € | 2,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,82494 € | 1.824,94 € |
Unit Price without VAT: | 2,92000 € |
---|---|
Unit Price with VAT: | 3,47480 € |