FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL525066.700000I

DigiKey Part Number
800-XUL525066.700000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XUL525066.700000I
Description
CLCC 5.00X3.20X1.10 MM, 2.54MM P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66.7 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
66.7 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,66178 €1.661,78 €
Manufacturers Standard Package
Unit Price without VAT:1,66178 €
Unit Price with VAT:1,97752 €