
XUH730100.000000X | |
---|---|
DigiKey Part Number | 800-XUH730100.000000XTR-ND - Tape & Reel (TR) 800-XUH730100.000000XCT-ND - Cut Tape (CT) 800-XUH730100.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUH730100.000000X |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,82000 € | 2,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,81630 € | 1.816,30 € |
Unit Price without VAT: | 2,82000 € |
---|---|
Unit Price with VAT: | 3,35580 € |