FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPL736125.000000I

DigiKey Part Number
800-XPL736125.000000ITR-ND - Tape & Reel (TR)
800-XPL736125.000000ICT-ND - Cut Tape (CT)
800-XPL736125.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPL736125.000000I
Description
CLCC 7.00X5.00X1.70 MM, 2.54MM P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
67mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,78000 €9,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,31671 €6.316,71 €
Manufacturers Standard Package
Unit Price without VAT:9,78000 €
Unit Price with VAT:11,63820 €