
XPC726100.000000I | |
|---|---|
DigiKey Part Number | 800-XPC726100.000000ITR-ND - Tape & Reel (TR) 800-XPC726100.000000ICT-ND - Cut Tape (CT) 800-XPC726100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC726100.000000I |
Description | EPSG / TPD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CML Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CML |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 61mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.074" (1.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,55204 € | 7.552,04 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |

