
XP-EVK | |
|---|---|
DigiKey Part Number | 800-XP-EVK-ND |
Manufacturer | |
Manufacturer Product Number | XP-EVK |
Description | BOARD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | - PLL Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | PLL | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,00000 € | 225,00 € |
| Unit Price without VAT: | 225,00000 € |
|---|---|
| Unit Price with VAT: | 267,75000 € |

