
XLP728080.000000X | |
|---|---|
DigiKey Part Number | 800-XLP728080.000000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLP728080.000000X |
Description | XTAL OSC XO 80.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 41mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25300 € | 1.253,00 € |
| Unit Price without VAT: | 1,25300 € |
|---|---|
| Unit Price with VAT: | 1,49107 € |

