Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLP720125.000000I | |
|---|---|
DigiKey Part Number | 800-XLP720125.000000ITR-ND - Tape & Reel (TR) 800-XLP720125.000000ICT-ND - Cut Tape (CT) 800-XLP720125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP720125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 41mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D3-25E125.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E125.000000-ND | 7,04000 € | Parametric Equivalent |
| SIT9121AI-1D3-25E125.000000T | SiTime | 0 | 1473-29400-2-ND | 2,26639 € | Parametric Equivalent |
| SIT9121AI-1D3-25E125.000000Y | SiTime | 0 | 1473-SIT9121AI-1D3-25E125.000000YTR-ND | 2,30047 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42737 € | 1.427,37 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |


