Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLP536200.000000X | |
|---|---|
DigiKey Part Number | XLP536200.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLP536200.000000X |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653E20005C3T | CTS-Frequency Controls | 0 | 653E20005C3T-ND | 6,25739 € | Parametric Equivalent |
| 653E20006C3T | CTS-Frequency Controls | 0 | 653E20006C3T-ND | 6,34025 € | Parametric Equivalent |
| 653P20005C3T | CTS-Frequency Controls | 0 | 653P20005C3T-ND | 6,25739 € | Parametric Equivalent |
| 653P20006C3T | CTS-Frequency Controls | 0 | 653P20006C3T-ND | 6,34025 € | Parametric Equivalent |
| 654E20005C3T | CTS-Frequency Controls | 0 | 654E20005C3T-ND | 2,43232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54214 € | 1.542,14 € |
| Unit Price without VAT: | 1,54214 € |
|---|---|
| Unit Price with VAT: | 1,83515 € |






