Parametric Equivalent
Parametric Equivalent

XLP536010.000000I | |
|---|---|
DigiKey Part Number | 800-XLP536010.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLP536010.000000I |
Description | XLP5 5032 HCMOS XO LOW JITTER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 31mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUP536010.000000I | Renesas Electronics Corporation | 0 | 800-XUP536010.000000ITR-ND | 1,71234 € | Parametric Equivalent |
| SIT9121AI-1C2-33E10.000000 | SiTime | 0 | 1473-SIT9121AI-1C2-33E10.000000-ND | 8,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36956 € | 1.369,56 € |
| Unit Price without VAT: | 1,36956 € |
|---|---|
| Unit Price with VAT: | 1,62978 € |


