
XLP535A30.000000I | |
|---|---|
DigiKey Part Number | XLP535A30.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLP535A30.000000I |
Description | XTAL OSC XO 1.0300GHZ LVPECL SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.03 GHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55356 € | 1.553,56 € |
| Unit Price without VAT: | 1,55356 € |
|---|---|
| Unit Price with VAT: | 1,84874 € |

