
XLH736200.000000I | |
|---|---|
DigiKey Part Number | 631-1184-2-ND - Tape & Reel (TR) 631-1184-1-ND - Cut Tape (CT) 631-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH736200.000000I |
Description | XTAL OSC XO 200.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XLH736200.000000I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,81600 € | 18,16 € |
| 25 | 1,71760 € | 42,94 € |
| 50 | 1,64680 € | 82,34 € |
| 100 | 1,57870 € | 157,87 € |
| 250 | 1,49296 € | 373,24 € |
| 500 | 1,43128 € | 715,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37219 € | 1.372,19 € |
| 2.000 | 1,31560 € | 2.631,20 € |
| 3.000 | 1,28360 € | 3.850,80 € |
| 5.000 | 1,24442 € | 6.222,10 € |
| 7.000 | 1,21930 € | 8.535,10 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |









