Similar

X9C503PIZ | |
|---|---|
DigiKey Part Number | X9C503PIZ-ND |
Manufacturer | |
Manufacturer Product Number | X9C503PIZ |
Description | IC DIG POT 50K 8-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | X9C503PIZ Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Taper Linear | Supplier Device Package 8-PDIP |
Configuration Potentiometer | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9C503SIZ | Renesas Electronics Corporation | 1.728 | X9C503SIZ-ND | 8,58000 € | Similar |
| DS1804-050+ | Analog Devices Inc./Maxim Integrated | 2.057 | DS1804-050+-ND | 5,05000 € | Similar |



