X9511WPIZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,20000 €
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9511WPIZ

DigiKey Part Number
X9511WPIZ-ND
Manufacturer
Manufacturer Product Number
X9511WPIZ
Description
IC DIG POT 10K 8-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
X9511WPIZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Pushbutton
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Taper
Linear
Supplier Device Package
8-PDIP
Configuration
Potentiometer
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
10k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9511WSIZRenesas Electronics Corporation0X9511WSIZ-ND6,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes