X9250UV24IZ-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9455WV24I-2.7

DigiKey Part Number
X9455WV24I-2.7-ND
Manufacturer
Manufacturer Product Number
X9455WV24I-2.7
Description
IC DGT POT 10KOHM 256TAP 24TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C, Up/Down (U/D, CS) Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9455WV24I-2.7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
10k
Interface
I2C, Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.