Digital Potentiometer 2.5k Ohm 1 Circuit 64 Taps SPI Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9420YS16

DigiKey Part Number
X9420YS16-ND
Manufacturer
Manufacturer Product Number
X9420YS16
Description
IC DGTL POT 2.5KOHM 64TAP 16SOIC
Customer Reference
Detailed Description
Digital Potentiometer 2.5k Ohm 1 Circuit 64 Taps SPI Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9420YS16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
2.5k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
±5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types