
X9420YS16-2.7 | |
|---|---|
DigiKey Part Number | X9420YS16-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9420YS16-2.7 |
Description | IC DGTL POT 2.5KOHM 64TAP 16SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 1 Circuit 64 Taps SPI Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9420YS16-2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 2.5k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | ±2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 150 | |
Base Product Number |

