X9319WS8IZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.181
Unit Price: 7,62000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 100
Unit Price: 7,82000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.227
Unit Price: 5,32000 €
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 3,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.509
Unit Price: 4,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.224
Unit Price: 4,76000 €
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9319WS8IZ

DigiKey Part Number
X9319WS8IZ-ND
Manufacturer
Manufacturer Product Number
X9319WS8IZ
Description
IC DGTL POT 10KOHM 100TAP 8SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9319WS8IZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types