
X9313ZSZT1 | |
|---|---|
DigiKey Part Number | X9313ZSZT1TR-ND - Tape & Reel (TR) X9313ZSZT1CT-ND - Cut Tape (CT) X9313ZSZT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9313ZSZT1 |
Description | IC DGTL POT 1KOHM 32TAP 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9313ZSZT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 1k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57700 € | 35,77 € |
| 25 | 3,30160 € | 82,54 € |
| 100 | 2,99790 € | 299,79 € |
| 250 | 2,85316 € | 713,29 € |
| 500 | 2,76586 € | 1.382,93 € |
| 1.000 | 2,69405 € | 2.694,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61825 € | 6.545,63 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

