Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9313WPIZ

DigiKey Part Number
X9313WPIZ-ND
Manufacturer
Manufacturer Product Number
X9313WPIZ
Description
IC DIG POT 10K 8-PDIP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
X9313WPIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.