X9251TS24ZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9258TS24Z-2.7T1

DigiKey Part Number
X9258TS24Z-2.7T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9258TS24Z-2.7T1
Description
IC DGT POT 100KOHM 256TAP 24SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9258TS24Z-2.7T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
±2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
150
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,69948 €12.699,48 €
Manufacturers Standard Package
Unit Price without VAT:12,69948 €
Unit Price with VAT:15,11238 €