X9241AWS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 269
Unit Price: 13,37000 €
Datasheet
Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9241AWS

DigiKey Part Number
X9241AWS-ND
Manufacturer
Manufacturer Product Number
X9241AWS
Description
IC DIG POT 10K 20-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9241AWS Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
20-SOIC
Configuration
Potentiometer
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
10k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9241AWSZRenesas Electronics Corporation269X9241AWSZ-ND13,37000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types