
X5328PI | |
|---|---|
DigiKey Part Number | X5328PI-ND |
Manufacturer | |
Manufacturer Product Number | X5328PI |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | X5328PI Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tube | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.38V | Base Product Number |

