Upgrade
Upgrade
Upgrade
Upgrade

VF2510BGLF | |
|---|---|
DigiKey Part Number | VF2510BGLF-ND |
Manufacturer | |
Manufacturer Product Number | VF2510BGLF |
Description | IC CLOCK BUFFER MEMORY 24-TSSOP |
Customer Reference | |
Detailed Description | Memory, SDRAM DIMM Clock Buffer/Driver, Multiplexer IC 200MHz 1 Output 24-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, SDRAM DIMM | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 24-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2510APW | Rochester Electronics, LLC | 442 | 2156-CDCVF2510APW-ND | 5,59000 € | Upgrade |
| CDCVF2510APWR | Texas Instruments | 0 | CDCVF2510APWR-ND | 2,89779 € | Upgrade |
| CDCVF2510PW | Rochester Electronics, LLC | 10.688 | 2156-CDCVF2510PW-ND | 4,99745 € | Upgrade |
| CDCVF2510PWR | Texas Instruments | 32.831 | 296-6725-2-ND | 4,16459 € | Upgrade |


