Similar
Similar
Similar

V385GLF | |
|---|---|
DigiKey Part Number | V385GLF-ND |
Manufacturer | |
Manufacturer Product Number | V385GLF |
Description | IC TRANSCEIVER 56TSSOP |
Customer Reference | |
Detailed Description | Driver LVDS 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tube | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Part Status Obsolete | Supplier Device Package 56-TSSOP |
Type Driver | Base Product Number |
Protocol LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90C385AMT/NOPB | Texas Instruments | 528 | DS90C385AMT/NOPB-ND | 4,63000 € | Similar |
| DS90C385AMTX/NOPB | Texas Instruments | 2.273 | DS90C385AMTX/NOPBCT-ND | 3,94000 € | Similar |
| SN75LVDS83BDGGR | Texas Instruments | 5.775 | 296-24529-1-ND | 5,41000 € | Similar |



