Similar

V104YLF | |
|---|---|
DigiKey Part Number | V104YLF-ND |
Manufacturer | |
Manufacturer Product Number | V104YLF |
Description | IC TRANSCEIVER 64TQFP |
Customer Reference | |
Detailed Description | Receiver LVDS 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -20°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP |
Type Receiver | Supplier Device Package 64-TQFP (10x10) |
Protocol LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU90R104-E2 | Rohm Semiconductor | 763 | BU90R104-E2CT-ND | 6,29000 € | Similar |


