
USBINTERFACE-DBEVAL1 | |
|---|---|
DigiKey Part Number | USBINTERFACE-DBEVAL1-ND |
Manufacturer | |
Manufacturer Product Number | USBINTERFACE-DBEVAL1 |
Description | EVAL BOARD USB INTERFACE ISL5216 |
Customer Reference | |
Detailed Description | ISL5216 - DDC (Digital Down Converter) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DDC (Digital Down Converter) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ISL5216 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | DDC (Digital Down Converter) | |
Base Product Number |

