
US159-DA16600EVZ | |
|---|---|
DigiKey Part Number | 20-US159-DA16600EVZ-ND |
Manufacturer | |
Manufacturer Product Number | US159-DA16600EVZ |
Description | PMOD DAUGHTER CARD FOR DA14531 B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DA14531, DA16200, DA16600 Bluetooth, WiFi RF Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | RF | |
Function | Bluetooth, WiFi | |
Utilized IC / Part | DA14531, DA16200, DA16600 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - | |
Primary Attributes | 802.11(b/g/n), 2.4GHz | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,03000 € | 28,03 € |
| Unit Price without VAT: | 28,03000 € |
|---|---|
| Unit Price with VAT: | 33,35570 € |

