US159-DA14531EVZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US159-DA14531EVZ

DigiKey Part Number
20-US159-DA14531EVZ-ND
Manufacturer
Manufacturer Product Number
US159-DA14531EVZ
Description
PMOD DAUGHTER CARD FOR DA14531 B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DA14531 Bluetooth Low Energy (BLE) RF Pmod™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Box
Part Status
Active
Platform
Pmod™
Type
RF
Function
Bluetooth Low Energy (BLE)
Utilized IC / Part
DA14531
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Pmod
Note
-
Primary Attributes
2.4GHz
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,03000 €28,03 €
Manufacturers Standard Package
Unit Price without VAT:28,03000 €
Unit Price with VAT:33,35570 €