UPD78F8055GC(R)-UEU-AX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 624
Unit Price: 3,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: 9,23000 €
Datasheet
78K/0 78K0/Lx3-M Microcontroller IC 8-Bit 10MHz 60KB (60K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F8055GC(R)-UEU-AX

DigiKey Part Number
UPD78F8055GC(R)-UEU-AX-ND
Manufacturer
Manufacturer Product Number
UPD78F8055GC(R)-UEU-AX
Description
IC MCU 8BIT 60KB FLASH 100LQFP
Customer Reference
Detailed Description
78K/0 78K0/Lx3-M Microcontroller IC 8-Bit 10MHz 60KB (60K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
65
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b, 4x24b
Core Processor
78K/0
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
10MHz
Mounting Type
Surface Mount
Connectivity
3-Wire SIO, LINbus, UART/USART
Package / Case
100-LQFP
Peripherals
LCD, LVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51303ADFN#30Renesas Electronics Corporation624R5F51303ADFN#30-ND3,03000 €Similar
TM4C1231D5PZITexas Instruments8296-35805-ND9,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable