Similar

UPD78F8053GB(R)-GAH-AX | |
|---|---|
DigiKey Part Number | UPD78F8053GB(R)-GAH-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F8053GB(R)-GAH-AX |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Lx3-M Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | 3-Wire SIO, LINbus, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 1x10b, 3x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Base Product Number |


