
UPD78F8040K8(R)-9B4-AX | |
|---|---|
DigiKey Part Number | UPD78F8040K8(R)-9B4-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F8040K8(R)-9B4-AX |
Description | IC MCU 16BIT 32KB FLASH 56QFN |
Customer Reference | |
Detailed Description | 78K/0 78K/UPD78F80xx Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 23 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor 78K/0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 56-WFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |

