
UPD78F1515AGC(R)-UEU-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F1515AGC(R)-UEU-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F1515AGC(R)-UEU-AX |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/Lx3 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 7K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b SAR |
Core Processor 78K/0R | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 62 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,49300 € | 674,37 € |
| Unit Price without VAT: | 7,49300 € |
|---|---|
| Unit Price with VAT: | 8,91667 € |

