
UPD78F1513AGC-UEU-AX | |
---|---|
DigiKey Part Number | UPD78F1513AGC-UEU-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F1513AGC-UEU-AX |
Description | IC MCU 16BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/Lx3 Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD78F1513AGC-UEU-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0R | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | 6,82967 € | 1.844,01 € |
Unit Price without VAT: | 6,82967 € |
---|---|
Unit Price with VAT: | 8,12731 € |