
UPD78F1176AGF(R)-GAT-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F1176AGF(R)-GAT-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F1176AGF(R)-GAT-AX |
Description | IC MCU 16BIT 256KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/Kx3 Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b SAR; D/A 2x8b |
Core Processor 78K/0R | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, EBI/EMI, I2C, LINbus, UART/USART | Supplier Device Package 128-LFQFP (14x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 128-LQFP |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 9,02417 € | 649,74 € |
| Unit Price without VAT: | 9,02417 € |
|---|---|
| Unit Price with VAT: | 10,73876 € |

