
UPD78F1154AGK(R)-GAK-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F1154AGK(R)-GAK-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F1154AGK(R)-GAK-AX |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/KF3 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b SAR; D/A 2x8b |
Core Processor 78K/0R | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, EBI/EMI, I2C, LINbus, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 65 | Base Product Number |

