
UPD78F1146AGK(R)-GAJ-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F1146AGK(R)-GAJ-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F1146AGK(R)-GAJ-AX |
Description | IC MCU 16BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/Kx3 Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
Core Processor 78K/0R | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, EBI/EMI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 55 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 7,47244 € | 889,22 € |
| Unit Price without VAT: | 7,47244 € |
|---|---|
| Unit Price with VAT: | 8,89220 € |

