
UPD78F1003GB(R)-GAF-M1-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F1003GB(R)-GAF-M1-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F1003GB(R)-GAF-M1-AX |
Description | IC MCU 16BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/Kx3-L Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x10b SAR |
Core Processor 78K/0R | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, I2C, LINbus, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 5,36627 € | 6.868,83 € |
| Unit Price without VAT: | 5,36627 € |
|---|---|
| Unit Price with VAT: | 6,38586 € |

