
UPD78F1003GA(R)-HAA-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F1003GA(R)-HAA-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F1003GA(R)-HAA-AX |
Description | IC MCU 16BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/Kx3-L Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x10b SAR |
Core Processor 78K/0R | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, I2C, LINbus, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 34 | Base Product Number |

