
UPD78F0753MC-CAA-AX | |
---|---|
DigiKey Part Number | UPD78F0753MC-CAA-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0753MC-CAA-AX |
Description | IC MCU 8BIT 8KB FLASH 20SSOP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Ix2 Microcontroller IC 8-Bit 10MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD78F0753MC-CAA-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | DALI, I2C, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |