
UPD78F0730MC-CAB-AX | |
|---|---|
DigiKey Part Number | UPD78F0730MC-CAB-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0730MC-CAB-AX |
Description | IC MCU 8BIT 16KB FLASH 30SSOP |
Customer Reference | |
Detailed Description | 78K/0 78K/UPD78F07xx Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD78F0730MC-CAB-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | 3-Wire SIO, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 5,22400 € | 2.194,08 € |
| Unit Price without VAT: | 5,22400 € |
|---|---|
| Unit Price with VAT: | 6,21656 € |

